+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-246-3C-2

Switch: key switch; Stabl.pos: 2; ON-ON; SPDT; Cutout: Ø19mm; 90°


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
S-246-3C-2
TME Symbol:
S-246-3C-2

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
key switch
Stable positions number
2
Switching method
ON-ON
Contacts configuration
SPDT
Number of positions
2
Mounting hole dimensions
Ø19mm
Key shape
flat
Kind of wrench
symmetrical
Body material
zinc alloy
AC contacts rating @R
4A / 125V AC
DC contacts rating @R
2A
Mechanical rotation angle
90°
Number of terminals
3
Overall length
50mm
Switches features
  • key with the random code
  • the key can be removed at any position
Dimensions
Gross weight68.5 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks HIGHLY ELECTRIC,
*
S-246-3C-2
1007 in TME stock
Net price for quantities from 1 pcs - 5.58 USDGross price for quantities from 1 pcs - 5.58 USD
Net price for quantities from 5 pcs - 4.83 USDGross price for quantities from 5 pcs - 4.83 USD
Net price for quantities from 25 pcs - 4.31 USDGross price for quantities from 25 pcs - 4.31 USD
Net price for quantities from 100 pcs - 3.81 USDGross price for quantities from 100 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 200 pcs