+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S-246-3C-2(SAME KEY CODE: 7325)

Switch: key switch; Stabl.pos: 2; ON-ON; SPDT; Cutout: Ø19mm; 90°

Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
S-246-3C-2(SAME KEY CODE: 7325)
TME Symbol:
S-246-3C-2A

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
key switch
Stable positions number
2
Switching method
ON-ON
Contacts configuration
SPDT
Number of positions
2
Mounting hole dimensions
Ø19mm
Key shape
flat
Kind of wrench
symmetrical
Body material
zinc alloy
AC contacts rating @R
4A / 125V AC
DC contacts rating @R
2A
Mechanical rotation angle
90°
Number of terminals
3
Overall length
50mm
Switches features
  • key 7325
  • key with the same code
  • the key can be removed at any position
Dimensions
Gross weight68.67 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks HIGHLY ELECTRIC,
*
S-246-3C-2(SAME KEY CODE: 7325)
443 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 5 pcs - 4.91 USDGross price for quantities from 5 pcs - 4.91 USD
Net price for quantities from 20 pcs - 4.40 USDGross price for quantities from 20 pcs - 4.40 USD
Net price for quantities from 100 pcs - 3.87 USDGross price for quantities from 100 pcs - 3.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 100 pcsCardboard = 200 pcs