+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5501 0100 04

Sensor: thermostat; NC; 100°C; 2.5A; 250VAC; cables; ±5°C; 0.1m


Manufacturer: SYNFLEX

Manufacturer part number:
5501 0100 04
TME Symbol:
S01-100

Specification

Manufacturer
SYNFLEX
Type of sensor
thermostat
Output configuration
NC
Opening temperature
100°C
Max. operating current
2.5A
Max. operating voltage
250V AC
Connection
cables
Tolerance
±5°C
Lead length
0.1m
Gross weight2.057 g
Certificates
See other products in this category: Thermostats SYNFLEX,
*
5501 0100 04
1010 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 25 pcs - 1.88 USDGross price for quantities from 25 pcs - 1.88 USD
Net price for quantities from 100 pcs - 1.54 USDGross price for quantities from 100 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.