+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5501 0160 02

Sensor: thermostat; NC; 160°C; 2.5A; 250VAC; cables; ±5°C; 0.3m


Manufacturer: SYNFLEX

Manufacturer part number:
5501 0160 02
TME Symbol:
S01-160

Specification

Manufacturer
SYNFLEX
Type of sensor
thermostat
Output configuration
NC
Opening temperature
160°C
Max. operating current
2.5A
Max. operating voltage
250V AC
Connection
cables
Tolerance
±5°C
Lead length
0.3m
Gross weight10 g
Certificates
See other products in this category: Thermostats SYNFLEX,
*
5501 0160 02
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.
Product for special order