+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S10JD1103A6

Switch: cam switch; Stabl.pos: 2; 10A; 0-1; for building in; 3.5kW


Manufacturer: PROMET

Manufacturer part number:
S10JD1103A6
TME Symbol:
S10JD1103A6

Specification

Manufacturer
PROMET
Type of switch
cam switch
Stable positions number
2
Current rating
10A
Stable positions description
0-1
Mounting
for building in
Number of poles
3
Maximum power
3.5kW
Gross weight103.28 g
See other products in this category: Cam Switches PROMET,
*
S10JD1103A6
18 in TME stock
Net price for quantities from 1 pcs - 20.97 USDGross price for quantities from 1 pcs - 20.97 USD
Net price for quantities from 5 pcs - 19.57 USDGross price for quantities from 5 pcs - 19.57 USD
Net price for quantities from 10 pcs - 18.17 USDGross price for quantities from 10 pcs - 18.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.