+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S16JD1103A6

Switch: cam switch; Stabl.pos: 2; 16A; 0-1; for building in; 4kW


Manufacturer: PROMET

Manufacturer part number:
S16JD1103A6
TME Symbol:
S16JD1103A6

Specification

Manufacturer
PROMET
Type of switch
cam switch
Stable positions number
2
Current rating
16A
Stable positions description
0-1
Mounting
for building in
Number of poles
3
Maximum power
4kW
Gross weight138.35 g
See other products in this category: Cam Switches PROMET,
*
S16JD1103A6
12 in TME stock
Net price for quantities from 1 pcs - 21.37 USDGross price for quantities from 1 pcs - 21.37 USD
Net price for quantities from 5 pcs - 19.95 USDGross price for quantities from 5 pcs - 19.95 USD
Net price for quantities from 10 pcs - 18.52 USDGross price for quantities from 10 pcs - 18.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.