+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1NB60-7101

Bridge rectifier: single-phase; Urmax: 600V; If: 1A; Ifsm: 30A; DIP4


Manufacturer: SHINDENGEN

Manufacturer part number:
S1NB60-7101
TME Symbol:
S1NB60-7101

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
1A
Max. forward impulse current
30A
Case
DIP4
Electrical mounting
THT
Kind of package
tube
Max. forward voltage
1.05V
Gross weight0.289 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
S1NB60-7101
209 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.20 USDGross price for quantities from 10 pcs - 0.20 USD
Net price for quantities from 70 pcs - 0.18 USDGross price for quantities from 70 pcs - 0.18 USD
Net price for quantities from 350 pcs - 0.17 USDGross price for quantities from 350 pcs - 0.17 USD
Net price for quantities from 560 pcs - 0.17 USDGross price for quantities from 560 pcs - 0.17 USD
Net price for quantities from 700 pcs - 0.17 USDGross price for quantities from 700 pcs - 0.17 USD
Net price for quantities from 1050 pcs - 0.17 USDGross price for quantities from 1050 pcs - 0.17 USD
Net price for quantities from 2520 pcs - 0.16 USDGross price for quantities from 2520 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs