+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1NBC80-7062

Bridge rectifier: single-phase; Urmax: 800V; If: 1.5A; Ifsm: 60A

Manufacturer: SHINDENGEN

Manufacturer part number:
S1NBC80-7062
TME Symbol:
S1NBC80-7062

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1.5A
Max. forward impulse current
60A
Case
1NA
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.05V
Gross weight0.436 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
S1NBC80-7062
918 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
Net price for quantities from 2000 pcs - 0.21 USDGross price for quantities from 2000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs