+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1ZB60-7072

Bridge rectifier: single-phase; Urmax: 600V; If: 0.8A; Ifsm: 30A; 1Z


Manufacturer: SHINDENGEN

Manufacturer part number:
S1ZB60-7072
TME Symbol:
S1ZB60-7072

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
0.8A
Max. forward impulse current
30A
Case
1Z
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.05V
Gross weight0.13 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
S1ZB60-7072
0 in TME stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.