+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S1ZB80-7062

Bridge rectifier: single-phase; Urmax: 800V; If: 0.8A; Ifsm: 30A; 1Z


Manufacturer: SHINDENGEN

Manufacturer part number:
S1ZB80-7062
TME Symbol:
S1ZB80-7062

Specification

Manufacturer
SHINDENGEN
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
0.8A
Max. forward impulse current
30A
Case
1Z
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.05V
Gross weight0.161 g
Certificates

WATCH VIDEO

See other products in this category: SMD/THT sing. phase diode bridge rectif. SHINDENGEN,
*
S1ZB80-7062
670 in TME stock
Net price for quantities from 5 pcs - 0.14 USDGross price for quantities from 5 pcs - 0.14 USD
Net price for quantities from 25 pcs - 0.10 USDGross price for quantities from 25 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 750 pcs - 0.09 USDGross price for quantities from 750 pcs - 0.09 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Product available till the stock lasts
Packaging method by the manufacturerReel = 750 pcs