+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2-03P

Relay: reed switch; Ucoil: 3VDC; SPST-NO; 1A; max.200VDC; 10W; PCB


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
S2-03P
TME Symbol:
S2-03P

Specification

Manufacturer
SENSATA / CYNERGY3
Type of relay
reed switch
Coil voltage
3V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 200V AC, max. 200V DC
Switching capacity
10W
Coil resistance
250Ω
Mounting
PCB
Contact resistance
80Ω
Operating temperature
-40...85°C
Operate time
0.1ms
Release time
0.07ms
Min. insulation resistance
10000000MΩ
Body dimensions
Ø7.62x22.86mm
Dimensions
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays SENSATA / CYNERGY3,
*
S2-03P
0 in TME stock
Net price for quantities from 1 pcs - 17.74 USDGross price for quantities from 1 pcs - 17.74 USD
Net price for quantities from 5 pcs - 16.63 USDGross price for quantities from 5 pcs - 16.63 USD
Net price for quantities from 20 pcs - 15.75 USDGross price for quantities from 20 pcs - 15.75 USD
Net price for quantities from 100 pcs - 14.42 USDGross price for quantities from 100 pcs - 14.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.