+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S2EX-ZH-28

Converter: isolating power supply-repeater; 28VDC; IP20


Manufacturer: LABOR-ASTER

Manufacturer part number:
S2EX-ZH-28
TME Symbol:
S2EX-ZH-28

Specification

Manufacturer
LABOR-ASTER
Type of converter
isolating power supply-repeater
Mounting
for DIN rail mounting
IP rating
IP20
Conform to the norm
ATEX Ex
Operating temperature
-30...70°C
Kind of output 1
4...20mA
Supply voltage
  • 28V DC
Gross weight169.4 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators LABOR-ASTER,
*
S2EX-ZH-28
0 in TME stock
Net price for quantities from 1 pcs - 200.95 USDGross price for quantities from 1 pcs - 200.95 USD
Net price for quantities from 3 pcs - 193.47 USDGross price for quantities from 3 pcs - 193.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.