+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S4-L-5

Converter: signal separator; for DIN rail mounting; 4÷20mA; IP40


Manufacturer: LABOR-ASTER

Manufacturer part number:
S4-L-5
TME Symbol:
S4-L-5

Specification

Manufacturer
LABOR-ASTER
Type of converter
signal separator
Mounting
for DIN rail mounting
Kind of input 1
4...20mA
IP rating
IP40
Kind of output 1
0...10V
Gross weight75.6 g
Certificates
See other products in this category: Measuring Conv. and Signal Isolators LABOR-ASTER,
*
S4-L-5
0 in TME stock
Net price for quantities from 1 pcs - 169.38 USDGross price for quantities from 1 pcs - 169.38 USD
Net price for quantities from 5 pcs - 157.85 USDGross price for quantities from 5 pcs - 157.85 USD
Net price for quantities from 10 pcs - 146.60 USDGross price for quantities from 10 pcs - 146.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.