+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8-2405

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 1A; max.1kVDC; max.1kVAC


Manufacturer: SENSATA / CYNERGY3

Manufacturer part number:
S8-2405
TME Symbol:
S8-2405

Specification

Manufacturer
SENSATA / CYNERGY3
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
1A
Switched voltage
max. 1kV AC, max. 1kV DC
Coil resistance
1.55kΩ
Mounting
PCB
Contact resistance
150Ω
Operating temperature
-40...85°C
Operate time
1ms
Release time
0.5ms
Min. insulation resistance
10000000MΩ
Body dimensions
30x10x12mm
Dimensions
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Reed Electromagnetic Relays SENSATA / CYNERGY3,
*
S8-2405
2 in TME stock
Net price for quantities from 1 pcs - 17.33 USDGross price for quantities from 1 pcs - 17.33 USD
Net price for quantities from 5 pcs - 16.25 USDGross price for quantities from 5 pcs - 16.25 USD
Net price for quantities from 20 pcs - 15.38 USDGross price for quantities from 20 pcs - 15.38 USD
Net price for quantities from 100 pcs - 14.08 USDGross price for quantities from 100 pcs - 14.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.