+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S8025LTP

Thyristor: standard; 800V; Ifmax: 25A; 16A; Igt: 35mA; TO220ABIns


Manufacturer: LITTELFUSE

Manufacturer part number:
S8025LTP
TME Symbol:
S8025LTP-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Load current
16A
Gate current
35mA
Case
TO220ABIns
Mounting
THT
Features of semiconductor devices
glass passivated
Kind of package
tube
Gross weight2.23 g
Certificates
See other products in this category: SMD/THT thyristors LITTELFUSE,
*
S8025LTP
404 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.89 USDGross price for quantities from 10 pcs - 2.89 USD
Net price for quantities from 25 pcs - 2.36 USDGross price for quantities from 25 pcs - 2.36 USD
Net price for quantities from 50 pcs - 2.06 USDGross price for quantities from 50 pcs - 2.06 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs