+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ABLIC
Manufacturer | ABLIC | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 4...36V | |
Output voltage | 2.5...12V | |
Output current | 0.6A | |
Frequency | 2.2MHz | |
Mounting | SMD | |
Topology | buck | |
Operating temperature | -40...85°C |