+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SA2E-PP3C

Sensor: photoelectric; Range: 0÷5m; PNP; DARK-ON,LIGHT-ON; PIN: 4


Manufacturer: IDEC

Manufacturer part number:
SA2E-PP3C
TME Symbol:
SA2E-PP3C

Specification

Manufacturer
IDEC
Type of sensor
photoelectric
Range
0...5m
Output configuration
PNP
Operation modes
DARK-ON, LIGHT-ON
Operation mode
retro-reflective
Connection
M8 male
IP rating
IP67
Operating temperature
-30...55°C
Body material
PBT, thermoplastic PC
Body dimensions
7.8x19.5x31.5mm
Number of pins
4
Manufacturer series
SA2E
Sensors features
Reflector must be ordered separately.
Indication
LED
Supply voltage
  • 10...30V DC
Gross weight12.68 g
Certificates
See other products in this category: Standard Photoelectric Sensors IDEC,
See other products from this series.:
*
SA2E-PP3C
6 in TME stock
Net price for quantities from 1 pcs - 50.80 USDGross price for quantities from 1 pcs - 50.80 USD
Net price for quantities from 10 pcs - 47.60 USDGross price for quantities from 10 pcs - 47.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.