+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

400197

Wire: coaxial; SAT-KOAX-1.0/4.6; 1x1mm; wire; Cu; PE; white; 100m


Manufacturer: HELU

Manufacturer part number:
400197
TME Symbol:
SAT-KOAX-1.0/4.6

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
SAT-KOAX-1.0/4.6
Cable structure
1x1mm
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu
Number of cores
1
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Wire insulation material
PE
Insulation colour
white
Core diameter
1mm
Package contents
100m
Cable external diameter
6.8mm
CPR standard
no classification
Cable application
  • data transmission
  • telecommunication
  • TV SAT
Gross weight49.627 g
Certificates
EAN code4060892305412

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
400197
27 in TME stock
Net price for quantities from 1 m - 1.81 USDGross price for quantities from 1 m - 1.81 USD
Net price for quantities from 10 m - 1.65 USDGross price for quantities from 10 m - 1.65 USD
Net price for quantities from 25 m - 1.41 USDGross price for quantities from 25 m - 1.41 USD
Net price for quantities from 50 m - 1.26 USDGross price for quantities from 50 m - 1.26 USD
Net price for quantities from 100 m - 1.15 USDGross price for quantities from 100 m - 1.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.