+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

40150

Wire: coaxial; SAT-KOAX-1.1/4.8; 1x1.1mm; wire; Cu; PVC; white; 100m


Manufacturer: HELU

Manufacturer part number:
40150
TME Symbol:
SAT-KOAX-1.1/4.8

Specification

Manufacturer
HELU
Type of wire
coaxial
Kind of cable
SAT-KOAX-1.1/4.8
Cable structure
1x1.1mm
Wave impedance
75Ω
Core structure
wire
Kind of core
Cu, tinned
Number of cores
1
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Wire insulation material
PVC
Insulation colour
white
Core diameter
1.1mm
Package contents
100m
Cable external diameter
6.8mm
CPR standard
no classification
Cable application
  • data transmission
  • telecommunication
  • TV SAT
Gross weight46.214 g
Certificates
EAN code4060892305481

WATCH VIDEO

See other products in this category: Coaxial Cables HELU,
*
40150
14 in TME stock
Net price for quantities from 1 m - 2.49 USDGross price for quantities from 1 m - 2.49 USD
Net price for quantities from 10 m - 2.27 USDGross price for quantities from 10 m - 2.27 USD
Net price for quantities from 25 m - 1.97 USDGross price for quantities from 25 m - 1.97 USD
Net price for quantities from 50 m - 1.73 USDGross price for quantities from 50 m - 1.73 USD
Net price for quantities from 100 m - 1.53 USDGross price for quantities from 100 m - 1.53 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts