+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66612

Cable; 1m; coaxial 9.5mm socket,coaxial 9.5mm plug; PVC; white


Manufacturer: GOOBAY

Manufacturer part number:
66612
TME Symbol:
SAT-M/F-0100-WH

Specification

Manufacturer
GOOBAY
Type of connection cable
coaxial antenna
Cable length
1m
Shield structure
Al foil, braid made of aluminium wires, shielded twofold
Wire insulation material
PVC
Kind of core
CCS
Core diameter
0.5mm
Outside diameter
5mm
Contact plating
nickel plated
Insulation colour
white
Impedance
75Ω
Cable/adapter structure
  • coaxial 9.5mm plug
  • coaxial 9.5mm socket
Connection cable features
  • A shielding class
  • shielded connectors
Gross weight46.04 g
See other products in this category: Coaxial Assemblies GOOBAY,
*
66612
0 in TME stock
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 3 pcs - 1.80 USDGross price for quantities from 3 pcs - 1.80 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs