+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TR-13

FM transmitter; black; 1.2m; Bluetooth: 5.1


Manufacturer: SAVIO

Manufacturer part number:
TR-13
TME Symbol:
SAVFMTRANSTR-13

Specification

Manufacturer
SAVIO
Type of car audio accessories
FM transmitter
Car audio accesories version
with LED
Colour
black
Cable length
1.2m
Bluetooth version
5.1
Car Audio features
hands-free set
Kind of input connector
  • Jack 3,5mm 3pin plug
  • USB A plug
Interface
  • A2DP
  • AVRCP
  • HFP
Gross weight63.3 g
Certificates
EAN code5901986046356
See other products in this category: Car Power Accessories SAVIO,
*
TR-13
0 in TME stock
Net price for quantities from 1 pcs - 11.57 USDGross price for quantities from 1 pcs - 11.57 USD
Net price for quantities from 3 pcs - 10.13 USDGross price for quantities from 3 pcs - 10.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.