+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SBS34

Bridge rectifier: single-phase; Urmax: 40V; If: 3A; Ifsm: 80A; ABS


Manufacturer: TAIWAN SEMICONDUCTOR

Manufacturer part number:
SBS34
TME Symbol:
SBS34-TSC

Specification

Manufacturer
TAIWAN SEMICONDUCTOR
Type of bridge rectifier
single-phase
Max. off-state voltage
40V
Load current
3A
Max. forward impulse current
80A
Case
ABS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
0.5V
Features of semiconductor devices
Schottky
Gross weight0.128 g
Certificates
*
SBS34
1154 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 10 pcs - 0.78 USDGross price for quantities from 10 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.38 USDGross price for quantities from 1000 pcs - 0.38 USD
Net price for quantities from 2500 pcs - 0.36 USDGross price for quantities from 2500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs