+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

67733

Wire: loudspeaker cable; 2x1.5mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
67733
TME Symbol:
SC-CCA2X1.50-RB025

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
25m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3.1x6.5mm
Gross weight623.3 g
Certificates
EAN code4040849677335
See other products in this category: Speaker Cables GOOBAY,
*
67733
4 in TME stock
Net price for quantities from 1 rol - 10.03 USDGross price for quantities from 1 rol - 10.03 USD
Net price for quantities from 3 rol - 9.03 USDGross price for quantities from 3 rol - 9.03 USD
Net price for quantities from 5 rol - 8.03 USDGross price for quantities from 5 rol - 8.03 USD
Net price for quantities from 10 rol - 7.02 USDGross price for quantities from 10 rol - 7.02 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.