+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15023

Wire: loudspeaker cable; 2x1.5mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15023
TME Symbol:
SC-CCA2X1.50-RB100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3.1x6.5mm
Gross weight2.6091 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15023
15 in TME stock
Net price for quantities from 1 rol - 45.52 USDGross price for quantities from 1 rol - 45.52 USD
Net price for quantities from 2 rol - 41.39 USDGross price for quantities from 2 rol - 41.39 USD
Net price for quantities from 4 rol - 37.24 USDGross price for quantities from 4 rol - 37.24 USD
Net price for quantities from 8 rol - 33.11 USDGross price for quantities from 8 rol - 33.11 USD
Net price for quantities from 16 rol - 28.98 USDGross price for quantities from 16 rol - 28.98 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 rolCardboard = 4 rol