+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15019

Wire: loudspeaker cable; 2x1.5mm2; stranded; CCA; transparent


Manufacturer: GOOBAY

Manufacturer part number:
15019
TME Symbol:
SC-CCA2X1.50-TR100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
transparent
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
3.1x6.5mm
Gross weight2.4138 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15019
10 in TME stock
Net price for quantities from 1 rol - 45.45 USDGross price for quantities from 1 rol - 45.45 USD
Net price for quantities from 2 rol - 41.33 USDGross price for quantities from 2 rol - 41.33 USD
Net price for quantities from 4 rol - 37.19 USDGross price for quantities from 4 rol - 37.19 USD
Net price for quantities from 8 rol - 33.06 USDGross price for quantities from 8 rol - 33.06 USD
Net price for quantities from 16 rol - 28.93 USDGross price for quantities from 16 rol - 28.93 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.