+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15025

Wire: loudspeaker cable; 2x4mm2; stranded; CCA; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15025
TME Symbol:
SC-CCA2X4.00-RB100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x4mm2
Core structure
stranded
Kind of core
CCA
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
4mm2
Cable outside dimensions
5x10mm
Gross weight7.2256 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15025
2 in TME stock
Net price for quantities from 1 rol - 118.29 USDGross price for quantities from 1 rol - 118.29 USD
Net price for quantities from 2 rol - 107.59 USDGross price for quantities from 2 rol - 107.59 USD
Net price for quantities from 4 rol - 96.35 USDGross price for quantities from 4 rol - 96.35 USD
Net price for quantities from 8 rol - 85.64 USDGross price for quantities from 8 rol - 85.64 USD
Net price for quantities from 16 rol - 74.94 USDGross price for quantities from 16 rol - 74.94 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 rol