+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15086

Wire: loudspeaker cable; 2x0.5mm2; stranded; OFC; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15086
TME Symbol:
SC-CU2X0.50-RB100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
0.5mm2
Cable outside dimensions
2.2x4.4mm
Gross weight2.0034 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15086
10 in TME stock
Net price for quantities from 1 rol - 83.10 USDGross price for quantities from 1 rol - 83.10 USD
Net price for quantities from 2 rol - 75.54 USDGross price for quantities from 2 rol - 75.54 USD
Net price for quantities from 4 rol - 67.99 USDGross price for quantities from 4 rol - 67.99 USD
Net price for quantities from 8 rol - 60.44 USDGross price for quantities from 8 rol - 60.44 USD
Net price for quantities from 16 rol - 52.88 USDGross price for quantities from 16 rol - 52.88 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 rolCardboard = 8 rol