+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15103

Wire: loudspeaker cable; 2x0.75mm2; stranded; OFC; white


Manufacturer: GOOBAY

Manufacturer part number:
15103
TME Symbol:
SC-CU2X0.75-WH100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x0.75mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
white
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
0.75mm2
Cable outside dimensions
2.5x5mm
Gross weight2.7373 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15103
5 in TME stock
Net price for quantities from 1 rol - 118.34 USDGross price for quantities from 1 rol - 118.34 USD
Net price for quantities from 2 rol - 107.58 USDGross price for quantities from 2 rol - 107.58 USD
Net price for quantities from 4 rol - 96.82 USDGross price for quantities from 4 rol - 96.82 USD
Net price for quantities from 8 rol - 86.06 USDGross price for quantities from 8 rol - 86.06 USD
Net price for quantities from 16 rol - 75.31 USDGross price for quantities from 16 rol - 75.31 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 rolCardboard = 8 rol