+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15096

Wire: loudspeaker cable; 2x1.5mm2; stranded; OFC; black-red


Manufacturer: GOOBAY

Manufacturer part number:
15096
TME Symbol:
SC-CU2X1.50-RB010

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x1.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Package contents
10m
Number of cores
2
Core section
1.5mm2
Cable outside dimensions
6x10mm
Gross weight429.8 g
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15096
5 in TME stock
Net price for quantities from 1 rol - 22.16 USDGross price for quantities from 1 rol - 22.16 USD
Net price for quantities from 2 rol - 20.36 USDGross price for quantities from 2 rol - 20.36 USD
Net price for quantities from 4 rol - 18.15 USDGross price for quantities from 4 rol - 18.15 USD
Net price for quantities from 8 rol - 16.03 USDGross price for quantities from 8 rol - 16.03 USD
Net price for quantities from 16 rol - 14.03 USDGross price for quantities from 16 rol - 14.03 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.