+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15085

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; black-red

Manufacturer: GOOBAY

Manufacturer part number:
15085
TME Symbol:
SC-CU2X2.50-RB100

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
black-red
Shield structure
unshielded
Package contents
100m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
8x14mm
Gross weight7.847 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15085
4 in TME stock
Net price for quantities from 1 rol - 359.17 USDGross price for quantities from 1 rol - 359.17 USD
Net price for quantities from 2 rol - 326.52 USDGross price for quantities from 2 rol - 326.52 USD
Net price for quantities from 4 rol - 293.86 USDGross price for quantities from 4 rol - 293.86 USD
Net price for quantities from 8 rol - 261.22 USDGross price for quantities from 8 rol - 261.22 USD
Net price for quantities from 16 rol - 228.56 USDGross price for quantities from 16 rol - 228.56 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 rol