+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

15116

Wire: loudspeaker cable; 2x2.5mm2; stranded; OFC; white


Manufacturer: GOOBAY

Manufacturer part number:
15116
TME Symbol:
SC-CU2X2.50-WH025

Specification

Manufacturer
GOOBAY
Type of wire
loudspeaker cable
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
OFC
Insulation colour
white
Shield structure
unshielded
Package contents
25m
Number of cores
2
Core section
2.5mm2
Cable outside dimensions
8x14mm
Gross weight1.9278 kg
Certificates
See other products in this category: Speaker Cables GOOBAY,
*
15116
7 in TME stock
Net price for quantities from 1 rol - 88.46 USDGross price for quantities from 1 rol - 88.46 USD
Net price for quantities from 2 rol - 80.42 USDGross price for quantities from 2 rol - 80.42 USD
Net price for quantities from 4 rol - 72.38 USDGross price for quantities from 4 rol - 72.38 USD
Net price for quantities from 8 rol - 64.33 USDGross price for quantities from 8 rol - 64.33 USD
Net price for quantities from 16 rol - 56.29 USDGross price for quantities from 16 rol - 56.29 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 rol