+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SC-M4-23

Damping mat; extra; aluminium foil,butyl rubber; 375x250x4mm


Manufacturer: SILENT COAT

Manufacturer part number:
SC-M4-23
TME Symbol:
SC-M4-23

Specification

Manufacturer
SILENT COAT
Type of car audio accessories
damping mat
Car audio accesories version
extra
Material
aluminium foil, butyl rubber
Dimensions
375x250x4mm
Resistance to
moisture, to weather conditions
Description
Anti-vibration mat with low resonance frequency is easy to set on the surface of complex shape.
Car Audio features
anticorrosive properties, possibility of bonding without heating, sealing properties, self-adhesive
Gross weight613.2 g
See other products in this category: Acoustic Accessories SILENT COAT,
*
SC-M4-23
161 in TME stock
Net price for quantities from 1 pcs - 5.59 USDGross price for quantities from 1 pcs - 5.59 USD
Net price for quantities from 6 pcs - 5.05 USDGross price for quantities from 6 pcs - 5.05 USD
Net price for quantities from 12 pcs - 4.53 USDGross price for quantities from 12 pcs - 4.53 USD
Net price for quantities from 24 pcs - 3.91 USDGross price for quantities from 24 pcs - 3.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcsCardboard = 23 pcsCardboard = 24 pcs