+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCL-3/16-0-STK

Heat shrink sleeve; semi-rigid; 3: 1; 4.74mm; L: 1220mm; black

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
SCL-3/16-0-STK
TME Symbol:
SCL-3/16-0-STK

Specification

Manufacturer
TE Connectivity
Type of cable accessories
heat shrink sleeve
Version
semi-rigid
Shrinking ratio
3:1
Min. diameter before shrinking
4.74mm
Length
1.22m
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
1.52mm
Operating temperature
-55...110°C
Shrinkage temperature
135°C
Wall thickness
1.09mm
Gross weight77 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
SCL-3/16-0-STK
0 in TME stock
Net price for quantities from 50 pcs - 5.97 USDGross price for quantities from 50 pcs - 5.97 USD
Net price for quantities from 150 pcs - 5.44 USDGross price for quantities from 150 pcs - 5.44 USD
Net price for quantities from 250 pcs - 4.91 USDGross price for quantities from 250 pcs - 4.91 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.