+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCL3300-D01-1

Sensor: inclinometer; ±90°/±10°; 3-axis tilt sensor; -40÷125°C


Manufacturer: Murata Power Solutions

Manufacturer part number:
SCL3300-D01-1
TME Symbol:
SCL3300-D01-1

Specification

Manufacturer
Murata Power Solutions
Type of sensor
inclinometer
Measuring range
±90°/±10°
Sensors features
3-axis tilt sensor
Operating temperature
-40...125°C
Mounting
SMD, SMT
Interface
SPI
Supply voltage
  • 3...3.6V DC
Dimensions
Output configuration
Gross weight1.745 g
See other products in this category: Tilt Sensors Murata Power Solutions,
*
SCL3300-D01-1
611 in TME stock
Net price for quantities from 1 pcs - 36.09 USDGross price for quantities from 1 pcs - 36.09 USD
Net price for quantities from 25 pcs - 32.39 USDGross price for quantities from 25 pcs - 32.39 USD
Net price for quantities from 50 pcs - 28.53 USDGross price for quantities from 50 pcs - 28.53 USD
Net price for quantities from 100 pcs - 20.81 USDGross price for quantities from 100 pcs - 20.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcs