+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SCOTCH SUPER 33+

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.18mm; black

Manufacturer: 3M

Manufacturer part number:
SCOTCH SUPER 33+
TME Symbol:
SCOTCH-33+

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.18mm
Colour
black
Kind of adhesive
caoutchouc
Tape material
PVC film
Operating temperature
-18...105°C
Elongation at rupture
250%
Adhesion to steel
3N/cm
Dielectric strength
45kV/mm
Min. insulation resistance
1TΩ
Flammability rating
UL510
Tape application
bundling, electrical insulation, protection against demage
Gross weight103.31 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
SCOTCH SUPER 33+
125 in TME stock
Net price for quantities from 1 rol - 10.50 USDGross price for quantities from 1 rol - 10.50 USD
Net price for quantities from 6 rol - 10.16 USDGross price for quantities from 6 rol - 10.16 USD
Net price for quantities from 10 rol - 9.82 USDGross price for quantities from 10 rol - 9.82 USD
Net price for quantities from 20 rol - 9.48 USDGross price for quantities from 20 rol - 9.48 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rolCardboard = 100 rol