+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100079942

Tape: electrical insulating; W: 19mm; L: 20m; Thk: 0.22mm; black


Manufacturer: 3M

Manufacturer part number:
7100079942
TME Symbol:
SCOTCH-SUPER-88

Specification

Manufacturer
3M
Type of tape
electrical insulating
Width
19mm
Length
20m
Thickness
0.22mm
Colour
black
Kind of adhesive
caoutchouc
Tape material
PVC film
Operating temperature
-18...105°C
Elongation at rupture
250%
Adhesion to steel
3N/cm
Resistance to
aging, mechanical stesses, most of acids, most of alkalis, most of solvents, to weather conditions, UV rays
Dielectric strength
60kV/mm
Min. insulation resistance
1TΩ
Flammability rating
UL510
Tape application
bundling, electrical insulation
Tape features
  • possibility of winding in temperatures down to -18°C
  • self-extinguishing
Gross weight123.39 g

WATCH VIDEO

See other products in this category: Insulating tapes 3M,
*
7100079942
73 in TME stock
Net price for quantities from 1 rol - 11.19 USDGross price for quantities from 1 rol - 11.19 USD
Net price for quantities from 5 rol - 10.84 USDGross price for quantities from 5 rol - 10.84 USD
Net price for quantities from 10 rol - 10.49 USDGross price for quantities from 10 rol - 10.49 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 rolCardboard = 100 rol