+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | ROCKER | |
Contacts configuration | DPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | OFF-ON | |
AC contacts rating @R | 10A / 250V AC | |
Key button colour | black | |
Manufacturer series | SDDJE | |
Max. contact resistance: | 100mΩ | |
Leads | for soldering | |
Mounting hole dimensions | 23.9x12.4mm | |
Shape | rectangular | |
Button shape | rectangular | |
Dimensions | 23.9x12.4x14mm | |
Operating temperature | -10...55°C |