+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: SALECOM ELECTRONICS
Manufacturer | SALECOM ELECTRONICS | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 1A / 120V AC | |
DC contacts rating @R | 1A / 28V DC | |
Switching method | OFF-(ON) | |
Illumination | none | |
Leads | for soldering | |
Max. contact resistance: | 20mΩ | |
Mechanical durability | 60000 cycles | |
Button shape | prominent, round | |
Actuator colour | black | |
Min. insulation resistance | 1GΩ | |
Mounting | on panel, THT | |
Related items | SCV1RT, SCV1SW | |
Operating temperature | -30...85°C |