+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TS-21-SCQ-E-H

Switch: push-button; Pos: 2; SPST-NO; 1A/120VAC; 1A/28VDC; OFF-(ON)


Manufacturer: SALECOM ELECTRONICS

Manufacturer part number:
TS-21-SCQ-E-H
TME Symbol:
SDT21SP

Specification

Manufacturer
SALECOM ELECTRONICS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
1A / 120V AC
DC contacts rating @R
1A / 28V DC
Switching method
OFF-(ON)
Illumination
none
Leads
for PCB, straight
Max. contact resistance:
20mΩ
Mechanical durability
60000 cycles
Button shape
prominent, round
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
on panel, THT
Related items
SCV1RT, SCV1SW
Operating temperature
-30...85°C
Dimensions
Gross weight1.46 g
Certificates
See other products in this category: Standard Switches SALECOM ELECTRONICS,
*
TS-21-SCQ-E-H
56 in TME stock
Net price for quantities from 1 pcs - 2.83 USDGross price for quantities from 1 pcs - 2.83 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
Net price for quantities from 20 pcs - 2.36 USDGross price for quantities from 20 pcs - 2.36 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs