+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | CONNECT | |
Type of wire | braids | |
Manufacturer series | SDYO | |
Braid structure | copper wires | |
Core section | 50mm2 | |
Wire cross-section shape | round | |
Core diameter | 11mm | |
Package contents | 10m | |
Trade name | copper strand |