+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SLIDE POTENTIOMETER

Sensor: position; module; Grove; 3.3÷5VDC; Ch: 1; screw; 10kΩ

Manufacturer: SEEED STUDIO

Manufacturer part number:
SLIDE POTENTIOMETER
TME Symbol:
SEEED-101020036

Specification

Manufacturer
SEEED STUDIO
Type of sensor
position
Kit contents
module
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
potentiometer
Dimensions
24x60mm
Resistance
10kΩ
Measuring range
0...30mm
Information
product is not a working device, but only component
Interface
  • analog
  • Grove Interface (4-wire)
Supply voltage
  • 3.3...5V DC
Gross weight13.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
SLIDE POTENTIOMETER
8 in TME stock
Net price for quantities from 1 pcs - 8.90 USDGross price for quantities from 1 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.