+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GROVE-BAROMETER (HIGH-ACCURACY)

Sensor: atmospheric; module; Grove; 3.3÷5VDC; Ch: 1; screw; 1.1mA


Manufacturer: SEEED STUDIO

Manufacturer part number:
GROVE-BAROMETER (HIGH-ACCURACY)
TME Symbol:
SEEED-101020068

Specification

Manufacturer
SEEED STUDIO
Type of sensor
atmospheric
Kit contents
module
Manufacturer series
Grove
Number of channels
1
Mounting
screw
Kind of sensor
barometer
Dimensions
20.4x41.8x9.7mm
Integrated circuit
HP206C
Pressure measuring range
0.3...1.2Gbar
Operating current
1.1mA
Information
product is not a working device, but only component
Interface
  • Grove Interface (4-wire)
  • I2C
Supply voltage
  • 3.3...5V DC
Gross weight9.633 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
See other products from this series.:
*
GROVE-BAROMETER (HIGH-ACCURACY)
0 in TME stock
Net price for quantities from 1 pcs - 33.50 USDGross price for quantities from 1 pcs - 33.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.