+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

I2C HUB

Adapter; module; Arduino,Grove; Ch: 4; screw


Manufacturer: SEEED STUDIO

Manufacturer part number:
I2C HUB
TME Symbol:
SEEED-103020006

Specification

Manufacturer
SEEED STUDIO
Type of accessories for development kits
adapter
Kit contents
module
Application - series/manufacturer
Arduino, Grove
Number of channels
4
Mounting
screw
Dimensions
40x20x15mm
Information
product is not a working device, but only component
Interface
  • Grove Interface (4-wire)
  • I2C
Gross weight9.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards SEEED STUDIO,
*
I2C HUB
10 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 3.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.