+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GROVE STARTER KIT FOR BBG

Dev.kit: Grove Starter Kit for BeagleBone Green; Grove


Manufacturer: SEEED STUDIO

Manufacturer part number:
GROVE STARTER KIT FOR BBG
TME Symbol:
SEEED-110060131

Specification

Manufacturer
SEEED STUDIO
Type of development kit
Grove Starter Kit for BeagleBone Green
Manufacturer series
Grove
Information
product is not a working device, but only component
Kit contents
  • accelerometer module
  • analog to digital converter
  • buzzer module
  • display 1.12" OLED module
  • I2C Hub
  • LED RGB module
  • push button module
  • relay module
  • sound sensor module
  • temperature sensor module
Gross weight216.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits - others SEEED STUDIO,
See other products from this series.:
*
GROVE STARTER KIT FOR BBG
0 in TME stock
Net price for quantities from 1 pcs - 74.96 USDGross price for quantities from 1 pcs - 74.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.