+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

RS232 SHIELD

Arduino shield; prototype board; Comp: MAX232


Manufacturer: SEEED STUDIO

Manufacturer part number:
RS232 SHIELD
TME Symbol:
SEEED-113030016

Specification

Manufacturer
SEEED STUDIO
Type of accessories for development kits
Arduino shield
Kit contents
prototype board
Components
MAX232
Connection
D-Sub 9pin, 2P screwed, pin header, pin strips
Interface
  • RS232
  • UART
Gross weight51.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Solutions Compatible with Arduino SEEED STUDIO,
*
RS232 SHIELD
0 in TME stock
Net price for quantities from 1 pcs - 17.08 USDGross price for quantities from 1 pcs - 17.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product