+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

XIAO ESP32C3

Dev.kit: evaluation; Bluetooth: 5.0; Comp: ESP32-C3; WIFI; XIAO


Manufacturer: SEEED STUDIO

Manufacturer part number:
XIAO ESP32C3
TME Symbol:
SEEED-113991054

Specification

Manufacturer
SEEED STUDIO
Type of development kit
evaluation
Bluetooth version
5.0
Components
ESP32-C3
Connection
solder pads, U.FL, USB C socket
Communictions protocol
WIFI
Manufacturer series
XIAO
Number of pins
2x 7
Kind of architecture
RISC-V
Operating temperature
-40...85°C
Memory
400kB SRAM 4MB FLASH
Dimensions
21x17.5mm
WiFi
2,4GHz
Interface
  • ADC
  • GPIO
  • I2C
  • I2S
  • SPI
  • UART
Kit contents
  • prototype board
  • u.FL antenna
Gross weight9.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Development kits for data transmission SEEED STUDIO,
See other products from this series.:
*
XIAO ESP32C3
993 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 6.11 USDGross price for quantities from 3 pcs - 6.11 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 60 pcs