+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-M 12

O-ring gasket; rubber; 1mm; M12; black; for cable glands


Manufacturer: SEZ DK

Manufacturer part number:
TP-M 12
TME Symbol:
SEZ-400960

Specification

Manufacturer
SEZ DK
Type of mounting element
O-ring gasket
Gasket material
rubber
Thickness
1mm
Gland thread
M12
Body colour
black
Application
for cable glands
Gross weight0.147 g
EAN code8585007367100
See other products in this category: Seals SEZ DK,
*
TP-M 12
75 in TME stock
Net price for quantities from 25 pcs - 0.05 USDGross price for quantities from 25 pcs - 0.05 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 250 pcs - 0.05 USDGross price for quantities from 250 pcs - 0.05 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 25 pcs