+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-M 25

O-ring gasket; rubber; 1.5mm; M25; black; for cable glands


Manufacturer: SEZ DK

Manufacturer part number:
TP-M 25
TME Symbol:
SEZ-400963

Specification

Manufacturer
SEZ DK
Type of mounting element
O-ring gasket
Gasket material
rubber
Thickness
1.5mm
Gland thread
M25
Body colour
black
Application
for cable glands
Gross weight0.483 g
EAN code8585007357538
See other products in this category: Seals SEZ DK,
*
TP-M 25
500 in TME stock
Net price for quantities from 20 pcs - 0.09 USDGross price for quantities from 20 pcs - 0.09 USD
Net price for quantities from 60 pcs - 0.09 USDGross price for quantities from 60 pcs - 0.09 USD
Net price for quantities from 120 pcs - 0.08 USDGross price for quantities from 120 pcs - 0.08 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 20 pcs