+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-M 32

O-ring gasket; rubber; 2mm; M32; black; for cable glands


Manufacturer: SEZ DK

Manufacturer part number:
TP-M 32
TME Symbol:
SEZ-400964

Specification

Manufacturer
SEZ DK
Type of mounting element
O-ring gasket
Gasket material
rubber
Thickness
2mm
Gland thread
M32
Body colour
black
Application
for cable glands
Gross weight0.85 g
EAN code8585007357545
See other products in this category: Seals SEZ DK,
*
TP-M 32
80 in TME stock
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 50 pcs - 0.09 USDGross price for quantities from 50 pcs - 0.09 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcs