+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TP-M 40

O-ring gasket; rubber; 2mm; M40; black; for cable glands


Manufacturer: SEZ DK

Manufacturer part number:
TP-M 40
TME Symbol:
SEZ-400965

Specification

Manufacturer
SEZ DK
Type of mounting element
O-ring gasket
Gasket material
rubber
Thickness
2mm
Gland thread
M40
Body colour
black
Application
for cable glands
Gross weight1.26 g
EAN code8585007357552
See other products in this category: Seals SEZ DK,
*
TP-M 40
170 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.13 USDGross price for quantities from 50 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 5 pcs